Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoP70-2010045R
Newark Part No.01AC4931
Your Part Number
Technical Datasheet
342 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.040 |
| 100+ | $0.922 |
| 250+ | $0.832 |
| 500+ | $0.761 |
| 1000+ | $0.704 |
| 2500+ | $0.655 |
| 5000+ | $0.614 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP70-2010045R
Newark Part No.01AC4931
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length5mm
Overall Length5mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The P70-2010045R from Harwin is a surface mount single spring loaded contact with location peg or PC tail mounting. This PC tail pogo pin can be soldered as surface mount using the PC tail for location or lateral strength. This spring loaded contact mates with any contact surface or S70 series SMT contact pads. It has gold finish for improved wear resistance.
- 5mm free height
- Contact gender is female/spring contact
- Vertical connector orientation
- Spring force of 1.32N +0.39/-0.29N at 4.00mm working height
- Current rating of 2A
- Operating temperature range from -40°C to +85°C
- Maximum soldering temperature of 260°C for 10seconds
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
5mm
Spring Force Initial
-
Product Range
-
Centerline Spacing
-
Current Rating
2A
Overall Length
5mm
Spring Force Working Travel
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability