Print Page
Image is for illustrative purposes only. Please refer to product description.

1,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1400+ | $0.653 |
| 2800+ | $0.634 |
| 5600+ | $0.618 |
| 8400+ | $0.600 |
| 14000+ | $0.575 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 1400
$914.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP70-1000045RCopy
Newark Part No.01AC4920
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length3.5mm
Overall Length3.5mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCLead
Product Overview
P70-1000045R is an individual SMT spring loaded pogo pin. Mates with any contact surface, or surface mount contact pads S70 series.
- 3.5mm free height and 2.9mm working height
- Gold finish on contact area and termination
- Mates with any contact surface or surface mount contact pads S70 series
- Brass body & plunger, stainless steel wire spring
- 30mohm maximum contact resistance
- 2A current rating
- Operating temperature range from -40°C to +85°C
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
3.5mm
Spring Force Initial
-
Product Range
-
Centerline Spacing
-
Current Rating
2A
Overall Length
3.5mm
Spring Force Working Travel
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
