Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoP70-1000045R
Newark Part No.
Re-Reel01AC4919
Cut Tape01AC4919
Your Part Number
45 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.898 |
| 100+ | $0.778 |
| 250+ | $0.736 |
| 500+ | $0.706 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP70-1000045R
Newark Part No.
Re-Reel01AC4919
Cut Tape01AC4919
Technical Datasheet
Connector TypeSpring Loaded Pin
Centerline Spacing-
Connector Tip StylePoint
Current Rating2A
Overall Length3.5mm
Overall Length3.5mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The P70-1000045R from Harwin is a surface mount single spring loaded contact. It can also refer as pogo pins and it is used for individual contacts or irregular layout requirements. This spring loaded contact mates with any contact surface or S70 series SMT contact pads. It has gold finish for improved wear resistance.
- 3.5mm free height
- Contact gender is female/spring contact
- Vertical connector orientation
- Spring force of 0.88N ±0.29N at 2.9mm working height
- Current rating of 2A
- Operating temperature range from -40°C to +85°C
- Maximum soldering temperature of 260°C for 10seconds
Technical Specifications
Connector Type
Spring Loaded Pin
Connector Tip Style
Point
Overall Length
3.5mm
Spring Force Initial
-
Product Range
-
Centerline Spacing
-
Current Rating
2A
Overall Length
3.5mm
Spring Force Working Travel
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for P70-1000045R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
