Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 10+ | $4.570 |
| 25+ | $4.310 |
| 50+ | $4.130 |
| 100+ | $3.960 |
| 250+ | $3.740 |
| 500+ | $3.590 |
| 1000+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP25-4023
Newark Part No.97K8145
Technical Datasheet
Connector TypeSpring Probe
Centerline Spacing2.54mm
Connector Tip StyleSerrated
Current Rating3A
Overall Length24.7mm
Overall Length24.7mm
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
- 2-part ATE spring probe with Ø1.5mm serrated head for 2.54mm pitch
- Vertical connector orientation
- PC tail/throughboard connection type
- Use with receptacle/sleeve S25-022, S25-212 or S25-512
- Gold plated beryllium copper plunger
- Gold plated brass barrel and stainless steel spring
- 100000 min cycle durability
- Replaced when damaged or worn out, without re-soldering to test jig
Applications
Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
Serrated
Overall Length
24.7mm
Spring Force Initial
-
Product Range
-
Centerline Spacing
2.54mm
Current Rating
3A
Overall Length
24.7mm
Spring Force Working Travel
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for P25-4023
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
