Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 10+ | $3.890 |
| 25+ | $3.680 |
| 50+ | $3.530 |
| 100+ | $3.390 |
| 250+ | $3.210 |
| 500+ | $3.080 |
| 1000+ | $2.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Centerline Spacing
2.54mm
Current Rating
3A
Overall Length
33.3mm
Spring Force Working Travel
-
SVHC
Lead (25-Jun-2025)
Connector Tip Style
Tulip
Overall Length
33.3mm
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate