Print Page
Image is for illustrative purposes only. Please refer to product description.

130 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 10+ | $3.380 |
| 25+ | $3.190 |
| 50+ | $3.060 |
| 100+ | $2.930 |
| 250+ | $2.770 |
| 500+ | $2.650 |
| 1000+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP25-0126
Newark Part No.29AH7212
Technical Datasheet
Connector TypeSpring Probe
Centerline Spacing2.54mm
Connector Tip Style30° Spear
Current Rating3A
Overall Length33.3mm
Overall Length33.3mm
Spring Force Initial170g
Spring Force Working Travel250g
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
P25-0126 is a 2-part ATE spring probe with a 2.54mm (0.1") minimum pitch and a spear head. It features a gold-finished probe head and body and is designed for use with receptacle / sleeve S25-346 or S25-546.
- Vertical connector orientation
- 3A current rating
- 260°C for 10 seconds maximum soldering temperature
- Beryllium copper plunger, phosphor bronze shell
- Operating temperature range from -40 to 180°C
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
30° Spear
Overall Length
33.3mm
Spring Force Initial
170g
Product Range
-
Centerline Spacing
2.54mm
Current Rating
3A
Overall Length
33.3mm
Spring Force Working Travel
250g
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
