Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoP19-0121Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AH7211
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.000 |
| 10+ | $4.290 |
| 25+ | $4.030 |
| 50+ | $3.850 |
| 100+ | $3.670 |
| 250+ | $3.460 |
| 500+ | $3.290 |
| 1000+ | $3.150 |
Price for:Each
Minimum: 1
Multiple: 1
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP19-0121Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.29AH7211
Technical Datasheet
Connector TypeSpring Probe
Centerline Spacing1.9mm
Connector Tip Style45° Spear
Current Rating3A
Overall Length16.35mm
Overall Length16.35mm
Spring Force Initial90g
Spring Force Working Travel128g
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
P19-0121 is a 1.90mm minimum pitch, spear head two-part spring probe.
- Gold finish on probe head and body
- Use with receptacle / sleeve S19-501
- 3A current rating, 100mohm maximum contact resistance
- Operating temperature range from -40°C to +180°C
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
45° Spear
Overall Length
16.35mm
Spring Force Initial
90g
Product Range
-
Centerline Spacing
1.9mm
Current Rating
3A
Overall Length
16.35mm
Spring Force Working Travel
128g
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
