Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoP13-1123
Newark Part No.97K8132
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 10+ | $3.840 |
| 25+ | $3.620 |
| 50+ | $3.470 |
| 100+ | $3.330 |
| 250+ | $3.150 |
| 500+ | $3.020 |
| 1000+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP13-1123
Newark Part No.97K8132
Technical Datasheet
Connector TypeSpring Probe
Centerline Spacing-
Connector Tip Style-
Current Rating3A
Overall Length-
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCLead
Product Overview
P13-1123 is a 2-part ATE spring probe with a 0.05-inch minimum pitch and a Ø0.9mm concave head. It features a gold-finished probe head and body and is designed for use with receptacle/sleeve S13-503.
- Vertical connector orientation
- 1.5A current rating
- 260°C for 10 seconds maximum soldering temperature
- Beryllium copper plunger, phosphor bronze shell
- Operating temperature range from -40 to 180°C
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Initial
-
Product Range
-
Centerline Spacing
-
Current Rating
3A
Overall Length
-
Spring Force Working Travel
-
SVHC
Lead
Technical Docs (2)
Alternatives for P13-1123
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate