Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $2.910 |
| 25+ | $2.740 |
| 50+ | $2.630 |
| 100+ | $2.520 |
| 250+ | $2.400 |
| 500+ | $2.280 |
| 1000+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP1113CA3
Newark Part No.94M8735
Technical Datasheet
Connector TypeSpring Probe
Centerline Spacing3mm
Connector Tip Style-
Current Rating2A
Overall Length-
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
P1113CA3 is an ATE one-part spring probe.
- 3mm minimum pitch, Ø2.39mm concave radius head
- Gold finish on probe head and body
- Brass plunger & barrel, stainless steel spring
- 50mohm maximum contact resistance
- 2A current rating
- Temperature range from -40°C to +180°C
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Initial
-
Product Range
-
Centerline Spacing
3mm
Current Rating
2A
Overall Length
-
Spring Force Working Travel
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
