Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM83-0130005
Newark Part No.62X0274
Product RangeDatamate M83
Your Part Number
1,450 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.999 |
| 10+ | $0.852 |
| 100+ | $0.756 |
| 250+ | $0.687 |
| 500+ | $0.646 |
| 1000+ | $0.616 |
| 2500+ | $0.585 |
| 5000+ | $0.557 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM83-0130005
Newark Part No.62X0274
Product RangeDatamate M83
Product RangeDatamate M83
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithHarwin Datamate M83 Series Crimp Connector
Wire Size AWG Min28AWG
Contact MaterialBeryllium Copper
SVHCLead
Technical Specifications
Product Range
Datamate M83
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Harwin Datamate M83 Series Crimp Connector
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability