Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-FC305F1-02-0150LCopy
Newark Part No.43AC1796
Your Part Number
14 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $65.010 | $8.710 |
| 5+ | $60.140 | $8.710 |
| 10+ | $55.270 | $8.710 |
| 25+ | $52.300 | $8.710 |
| 50+ | $49.340 | $8.710 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-FC305F1-02-0150LCopy
Newark Part No.43AC1796
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
Connector Type ARF Coaxial 2 Position Receptacle
No. of Positions2Positions
Connector Type BFree End
Connector Pitch4mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product Range-
Wire Gauge-
Jacket ColorTan
SVHCLead
Product Overview
The Datamate Ganged 50-ohm Coax Off-the-Shelf fully terminated Cable Assemblies are available in 150mm cable lengths and utilize high-grade, lightweight RG178 wire for a flexible space-saving quality assured cable assembly. The shrouded housing design protects the contacts during cycle and the gold plated contacts resist high levels of vibration and shock. Multiple coax connections made faster and more secure than traditional solutions and reduces space real-estate requirements and weights while decreases production time and increases assembly speeds.
Applications
Industrial
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
No. of Positions
2Positions
Connector Pitch
4mm
Cable Length - Metric
150mm
Product Range
-
Jacket Color
Tan
Connector Type A
RF Coaxial 2 Position Receptacle
Connector Type B
Free End
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
-
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
