Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-9445000Copy
Newark Part No.04AM1302
Product RangeDatamate M80 Series
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.200 |
| 5+ | $29.150 |
| 10+ | $27.090 |
| 25+ | $25.640 |
| 50+ | $24.590 |
| 100+ | $23.600 |
Price for:Each
Minimum: 1
Multiple: 1
$31.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-9445000Copy
Newark Part No.04AM1302
Product RangeDatamate M80 Series
Technical Datasheet
Accessory TypeHood Kit
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product RangeDatamate M80 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Hood Kit
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
To Be Advised
For Use With
Harwin Datamate M80 Series 50Pos Rectangular Connectors
Cable Exit Angle
180°
Product Range
Datamate M80 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
