Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-8990205
Newark Part No.57J4204
Product RangeDatamate L-Tek M80 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8990205
Newark Part No.57J4204
Product RangeDatamate L-Tek M80 Series
Technical Datasheet
Product RangeDatamate L-Tek M80 Series
No. of Contacts2Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead
Alternatives for M80-8990205
1 Product Found
Product Overview
The M80-8990205 is a 2-contact 2mm female Datamate L-Tek SIL Cable Connector Kit with housing and contacts. Large bore is suitable for 22AWG cable (Ø1.1mm max insulation), M80-0110005 spare contacts. Housing is made of black UL94V-0 PBT with gold plated beryllium copper contact clip/brass shell contact base and gold plated termination. The M80 series socket has straight connector orientation and cable (crimp) connection type. It is suitable for Ø0.5mm mating pin size. The connector is intended for use as a low voltage connector in high packing density electronic equipment.
- 3A (at 25°C), 2.2A (at 85°C) Current rating
- 20mΩ (initial), 25mΩ (after conditioning) Maximum contact resistance
- 1000MΩ (initial), 100MΩ (after conditioning) Minimum insulation resistance
- 500 operations Durability
Applications
Industrial
Technical Specifications
Product Range
Datamate L-Tek M80 Series
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
No. of Contacts
2Contacts
Pitch Spacing
2mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate