Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-8420442
Newark Part No.51R6941
Product RangeDatamate L-Tek M80
Your Part Number
151 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 10+ | $4.210 |
| 25+ | $3.800 |
| 50+ | $3.680 |
| 100+ | $3.550 |
| 250+ | $3.430 |
| 500+ | $3.270 |
| 1000+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8420442
Newark Part No.51R6941
Product RangeDatamate L-Tek M80
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeDatamate L-Tek M80
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
M80-8420442 is a connector header.
- 2.00mm pitch high-reliability connector - Datamate L-Tek
- Single row, 4 x 3mm PC tail contacts
- Gold finish on contact area, tin finish on termination
- Locking latches - tooling required to separate mated connectors
- Supplied with strain relief straps (M80-0030006)
- Ø0.5mm mating pin size, horizontal connector orientation
- 4 number of signal contacts, 3.85mm height of connector above PCB
- Operating temperature range from -55°C to +125°C
- PPS housing, phosphor bronze base material of contact, black housing color
- 4-position male SIL horizontal through board connection
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
Datamate L-Tek M80
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
