Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-5C15005MU
Newark Part No.73AJ9289
Product RangeDatamate J-Tek M80 Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.710 |
| 5+ | $40.820 |
| 10+ | $37.940 |
| 25+ | $35.890 |
| 50+ | $34.430 |
| 100+ | $33.030 |
Price for:Each
Minimum: 1
Multiple: 1
$43.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-5C15005MU
Newark Part No.73AJ9289
Product RangeDatamate J-Tek M80 Series
Technical Datasheet
Product RangeDatamate J-Tek M80 Series
No. of Contacts50Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
Datamate J-Tek M80 Series
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Material
Brass
No. of Contacts
50Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
