Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M80-5301442Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 45AJ6526 |
| Product Range | Datamate J-Tek M80-5 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $13.110 |
| 10+ | $12.360 |
| 25+ | $11.700 |
| 50+ | $10.610 |
| 100+ | $10.260 |
| 250+ | $10.050 |
Price for:Each
Minimum: 1
Multiple: 1
$13.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M80-5301442Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 45AJ6526 |
| Product Range | Datamate J-Tek M80-5 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 14Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | Datamate J-Tek M80-5 |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 14Contacts |
| Product Range | Datamate J-Tek M80-5 |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
