Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-1950005
Newark Part No.45AJ6500
Product RangeDatamate M80 Series
Your Part Number
Technical Datasheet
2,649 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.980 |
| 50+ | $1.790 |
| 100+ | $1.720 |
| 250+ | $1.630 |
| 500+ | $1.560 |
| 1000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-1950005
Newark Part No.45AJ6500
Product RangeDatamate M80 Series
Technical Datasheet
Product RangeDatamate M80 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithHarwin Datamate J-Tek/L-Tek/Mix-Tek Series Connector Housings
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
Datamate M80 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Harwin Datamate J-Tek/L-Tek/Mix-Tek Series Connector Housings
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate