Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM7582-05Copy
Newark Part No.29AH6876
Product RangeM75 Series
Your Part Number
24,964 In Stock
Need more?
240 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
24724 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.157 |
| 10+ | $0.136 |
| 100+ | $0.116 |
| 500+ | $0.104 |
| 1000+ | $0.092 |
| 2500+ | $0.080 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM7582-05Copy
Newark Part No.29AH6876
Product RangeM75 Series
Technical Datasheet
Accessory TypeOpen Shunt
For Use WithHarwin M20 Series Pin Header Connectors
No. of Positions2Positions
Pitch Spacing0.1"
Product RangeM75 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Open Shunt
No. of Positions
2Positions
Product Range
M75 Series
For Use With
Harwin M20 Series Pin Header Connectors
Pitch Spacing
0.1"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for M7582-05
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
