Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM52-040000P0545Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97K6305
Product RangeArcher M52 Series
Your Part Number
244 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.798 |
| 100+ | $0.689 |
| 250+ | $0.656 |
| 500+ | $0.623 |
| 1000+ | $0.597 |
| 2500+ | $0.569 |
| 5000+ | $0.541 |
Price for:Each
Minimum: 10
Multiple: 10
$7.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM52-040000P0545Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97K6305
Product RangeArcher M52 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeSurface Mount Straight
Product RangeArcher M52 Series
Connector ShroudUnshrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
1.27mm
No. of Contacts
5Contacts
Product Range
Archer M52 Series
Contact Material
Copper
Connector Type
Pin Header
Technical Docs (3)
Alternatives for M52-040000P0545
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
