Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM50-3652042RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69W6629
Product RangeArcher M50 Series
Your Part Number
368 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $4.780 |
| 25+ | $4.570 |
| 50+ | $4.350 |
| 100+ | $4.140 |
| 250+ | $4.020 |
| 500+ | $3.910 |
| 1000+ | $3.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-3652042RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69W6629
Product RangeArcher M50 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeSurface Mount
Product RangeArcher M50 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M50-3652042R is a 40-position 2-row SMT vertical Ejector Pin Header with gold-plated brass contacts and a black liquid-crystal polymer insulator. It mates with IDC cable connector M50-3302042 or associated cable assemblies.
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
40Contacts
Product Range
Archer M50 Series
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for M50-3652042R
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
