Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM50-2000005
Newark Part No.82T9520
Product RangeArcher M50 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.387 |
| 10+ | $0.332 |
| 100+ | $0.294 |
| 500+ | $0.264 |
| 1000+ | $0.248 |
| 2500+ | $0.240 |
| 5000+ | $0.232 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-2000005
Newark Part No.82T9520
Product RangeArcher M50 Series
Technical Datasheet
Accessory TypeJumper Socket
For Use WithPin Headers
No. of Positions2Positions
Pitch Spacing0.05"
Product RangeArcher M50 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for M50-2000005
1 Product Found
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Positions
Product Range
Archer M50 Series
For Use With
Pin Headers
Pitch Spacing
0.05"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate