Print Page
M40-3200845R
Pin Header, Board-to-Board, 1 mm, 2 Rows, 16 Contacts, Surface Mount Straight, M40 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M40-3200845RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel29AH6845 Re-Reel69AH1651RL Cut Tape69AH1651 |
| Product Range | M40 Series |
| Your Part Number | |
| Technical Datasheet |
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.830 | $2.83 |
| Total Price | $2.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.440 |
| 50+ | $2.280 |
| 100+ | $2.110 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $2.340 |
| 2400+ | $2.090 |
| 4000+ | $1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M40-3200845RCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel29AH6845 Re-Reel69AH1651RL Cut Tape69AH1651 |
| Product Range | M40 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 1mm |
| No. of Rows | 2Rows |
| No. of Contacts | 16Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | M40 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 1mm |
|---|---|
| No. of Contacts | 16Contacts |
| Product Range | M40 Series |
| Contact Material | Brass |
| Connector Type | Pin Header |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
