Print Page
M40-3200645R
Pin Header, Dual in Line, Board-to-Board, 1 mm, 2 Rows, 12 Contacts, Surface Mount Straight
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M40-3200645RCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 29AK2679 |
| Product Range | M40 Series |
| Your Part Number | |
| Technical Datasheet |
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 800+ | $1.170 |
| 1600+ | $1.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$936.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M40-3200645RCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 29AK2679 |
| Product Range | M40 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 1mm |
| No. of Rows | 2Rows |
| No. of Contacts | 12Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | M40 Series |
| Connector Shroud | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Connector Type | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Pitch Spacing | 1mm |
|---|---|
| No. of Contacts | 12Contacts |
| Product Range | M40 Series |
| Contact Material | Brass |
| Connector Type | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
