Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM40-3101045RCopy
Newark Part No.55T6808
Product RangeM40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $3.010 |
| 25+ | $2.870 |
| 50+ | $2.740 |
| 100+ | $2.600 |
| 250+ | $2.480 |
| 500+ | $2.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM40-3101045RCopy
Newark Part No.55T6808
Product RangeM40 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount Straight
Product RangeM40 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Pitch Spacing
1mm
No. of Contacts
20Contacts
Product Range
M40 Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for M40-3101045R
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
