Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.070 |
| 25+ | $2.900 |
| 50+ | $2.780 |
| 100+ | $2.660 |
| 250+ | $2.510 |
| 500+ | $2.410 |
| 1000+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM3498-99Copy
Newark Part No.39X0160
Technical Datasheet
For Use With2mm Dia Test Plugs
Current Rating5A
Mounting Hole Dia1.7mm
Operating Voltage1.5kV
Insulator ColourRed
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
2mm Dia Test Plugs
Mounting Hole Dia
1.7mm
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Current Rating
5A
Operating Voltage
1.5kV
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
