Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM3498-94Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39X0158
Your Part Number
167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 10+ | $3.160 |
| 25+ | $2.980 |
| 50+ | $2.850 |
| 100+ | $2.730 |
| 250+ | $2.580 |
| 500+ | $2.470 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
M3498-94 is a through board horizontal test receptacle for Ø2mm probe.
- 2.8mm PC tail test receptacle
- Gold finish, white housing
- To mate with a Ø2.03mm probe or plug
- Operating temperature range from -40°C to +105°C
Technical Specifications
For Use With
2mm Dia Test Plugs
Mounting Hole Dia
1.7mm
Insulator Colour
White
SVHC
No SVHC (04-Feb-2026)
Current Rating
5A
Operating Voltage
1.5kV
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
