Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.640 |
| 10+ | $11.630 |
| 25+ | $10.620 |
| 50+ | $10.270 |
| 100+ | $9.910 |
| 250+ | $9.560 |
Price for:Each
Minimum: 1
Multiple: 1
$12.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM300-MV31045M1
Newark Part No.29AH6836
Product RangeM300-MV
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole
Product RangeM300-MV
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Pitch Spacing
3mm
No. of Contacts
10Contacts
Product Range
M300-MV
Contact Material
Brass
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability