Print Page
461 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.270 |
| 100+ | $1.110 |
| 250+ | $1.060 |
| 500+ | $1.010 |
| 1000+ | $0.965 |
| 2500+ | $0.915 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM300-1010045
Newark Part No.59Y7593
Product RangeM300
Technical Datasheet
Product RangeM300
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithHarwin M300-3240696M1 & M300-3250396M1 Receptacle Crimp Housings
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
M300
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
Lead (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Harwin M300-3240696M1 & M300-3250396M1 Receptacle Crimp Housings
Contact Material
Brass
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability