Print Page
M22-6003005
PCB Receptacle, PC104, Board-to-Board, 2 mm, 4 Rows, 120 Contacts, Through Hole Mount, M22 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M22-6003005Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 56K0871 |
| Product Range | M22 Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.270 |
| 5+ | $15.150 |
| 10+ | $14.410 |
| 25+ | $13.730 |
| 50+ | $12.920 |
| 100+ | $12.210 |
Price for:Each
Minimum: 1
Multiple: 1
$16.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARWIN |
|---|---|
| Manufacturer Part No | M22-6003005Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 56K0871 |
| Product Range | M22 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 4Rows |
| Gender | Receptacle(View Associated Connectors) |
| No. of Contacts | 120Contacts |
| Connector Mounting | Through Hole Mount |
| Contact Termination Type | Through Hole |
| Product Range | M22 Series |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for M22-6003005
8 Products Found
Product Overview
The M22-6003005 is a 120-way 4-row PC/104 Plus Stackthrough Connector with solder tails, gold-plated phosphor bronze contact, black UL94V-0 polyamide (nylon) 6T housing and 2mm contact pitch.
- Supports PCI bus
- 1A Contact rating
- 30mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 4Rows |
| No. of Contacts | 120Contacts |
| Contact Termination Type | Through Hole |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (21-Jan-2025) |
| Pitch Spacing | 2mm |
|---|---|
| Gender | Receptacle |
| Connector Mounting | Through Hole Mount |
| Product Range | M22 Series |
| Contact Plating | Gold Plated Contacts |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
