Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM20-9993645
Newark Part No.84K8506
Product RangeM20 Series
Your Part Number
2,354 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.390 |
| 100+ | $1.270 |
| 250+ | $1.150 |
| 500+ | $1.100 |
| 1000+ | $1.050 |
| 2500+ | $1.000 |
| 5000+ | $0.956 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-9993645
Newark Part No.84K8506
Product RangeM20 Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts36Contacts
Contact Termination TypeThrough Hole Straight
Product RangeM20 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
M20-9993645 is a M20 series 2.54mm (0.1inch) pitch, single row SIL vertical PC tail pin header.
- 6.1mm (0.24inch) mating height
- 36 contacts
- Gold finish/plating on contact surface and gold finish/plating on termination
- Contact material is brass
- Black polyamide (Nylon) 6T housing material
- Current rating is 3A maximum
- UL94V-0 flammability rating
- Operating temperature range -40°C to 105°C
- Side stackable
- Dimensions is 91.44 x 2.54 x 11.64mm
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
No. of Contacts
36Contacts
Product Range
M20 Series
Contact Material
Brass
Connector Type
Pin Header
Alternatives for M20-9993645
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability