Print Page
5,240 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.433 |
| 10+ | $0.370 |
| 25+ | $0.353 |
| 50+ | $0.336 |
| 100+ | $0.319 |
| 500+ | $0.289 |
| 1000+ | $0.268 |
| 5000+ | $0.245 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-9980445Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97K6201
Product RangeM20
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole
Product RangeM20
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M20-9980445 is a 8-way DIL Vertical Pin Header with 6.1mm mating pin height, gold-plated phosphor bronze contact, black UL94V-0 polyamide (nylon) 6T housing and 2.54mm contact pitch. Suitable for use with female connectors and jumper sockets.
- Pin headers can be cut into smaller sizes
- 3A Contact rating
- 25mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300 Operations durability
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
M20
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Alternatives for M20-9980445
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

