Print Page
3,071 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.400 |
| 100+ | $0.346 |
| 500+ | $0.314 |
| 1000+ | $0.302 |
| 2500+ | $0.293 |
| 5000+ | $0.283 |
Price for:Each
Minimum: 10
Multiple: 10
$4.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-1070500
Newark Part No.24WX128
Product RangeM20
Technical Datasheet
Product RangeM20
No. of Positions10Positions
Pitch Spacing2.54mm
For Use WithM20 Series Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
M20
No. of Positions
10Positions
For Use With
M20 Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for M20-1070500
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability