Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM20-1070400.Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24WX127
Product RangeM20 Series
Your Part Number
4,054 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.326 |
| 100+ | $0.281 |
| 500+ | $0.254 |
| 1000+ | $0.243 |
| 2500+ | $0.235 |
| 5000+ | $0.227 |
Price for:Each
Minimum: 10
Multiple: 10
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-1070400.Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24WX127
Product RangeM20 Series
Technical Datasheet
Product RangeM20 Series
No. of Positions8Positions
Pitch Spacing2.54mm
For Use WithHarwin M20 Series Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
M20 Series
No. of Positions
8Positions
For Use With
Harwin M20 Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for M20-1070400.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
