Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoKA1-2010298F1
Newark Part No.50AJ3313
Product RangeKona KA1 Series
Your Part Number
30 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.80 |
| 10+ | $16.41 |
| 25+ | $15.56 |
| 50+ | $14.95 |
| 100+ | $14.37 |
| 250+ | $13.65 |
Price for:Each
Minimum: 1
Multiple: 1
$18.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-2010298F1
Newark Part No.50AJ3313
Product RangeKona KA1 Series
Product RangeKona KA1 Series
No. of Positions2Positions
Pitch Spacing8.5mm
For Use WithHarwin Kona Series KAI-0400005 Solder Cup Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Kona KA1 Series
No. of Positions
2Positions
For Use With
Harwin Kona Series KAI-0400005 Solder Cup Contacts
Gender
Receptacle
Pitch Spacing
8.5mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability