Print Page
Image is for illustrative purposes only. Please refer to product description.
911 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.777 |
| 10+ | $0.695 |
| 100+ | $0.619 |
| 500+ | $0.561 |
| 1000+ | $0.514 |
| 2500+ | $0.477 |
| 5000+ | $0.446 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Contacts
1Contacts
Product Range
-
Contact Material
Beryllium Copper
SVHC
Lead (25-Jun-2025)
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate