Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoH3108-01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45AJ4621
Your Part Number
5,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.278 |
| 100+ | $0.249 |
| 250+ | $0.226 |
| 500+ | $0.207 |
| 1000+ | $0.192 |
| 2500+ | $0.186 |
| 5000+ | $0.179 |
| 10000+ | $0.175 |
Price for:Each
Minimum: 10
Multiple: 10
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Overall Length
7.08mm
Product Range
-
Mounting Hole Dia
0.55mm
Overall Length
7.08mm
Length - Below Flange
1.9mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
