Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerHARWIN
Manufacturer Part NoH2105-01
Newark Part No.90M0451
Technical Datasheet
InsulationNon Insulated
Mounting Hole Dia1.41mm
Terminal PlatingTin
Overall Length9.53mm
Length - Below Flange5.05mm
Product Range-
SVHCLead
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
5.05mm
SVHC
Lead
Mounting Hole Dia
1.41mm
Overall Length
9.53mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate