Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerHARWIN
Manufacturer Part NoH2102B01
Newark Part No.55M6441
InsulationNon Insulated
Mounting Hole Dia1.87mm
Terminal PlatingTin
Overall Length9.77mm
Length - Below Flange6.35mm
Product Range-
SVHCLead
Alternatives for H2102B01
1 Product Found
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Length - Below Flange
6.35mm
SVHC
Lead
Mounting Hole Dia
1.87mm
Overall Length
9.77mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate