Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoH2073Z01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45AJ4614
Your Part Number
2,501 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.655 |
| 100+ | $0.591 |
| 500+ | $0.520 |
| 1000+ | $0.491 |
| 2500+ | $0.478 |
| 5000+ | $0.464 |
Price for:Each
Minimum: 10
Multiple: 10
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Overall Length
13.08mm
Product Range
-
Mounting Hole Dia
2.78mm
Overall Length
13.08mm
Length - Below Flange
3.96mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
