Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoH2072ZL1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.29AK0174
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.714 |
| 10+ | $0.616 |
| 100+ | $0.534 |
| 500+ | $0.484 |
| 1000+ | $0.465 |
| 2500+ | $0.440 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Overall Length
9.7mm
Product Range
-
Mounting Hole Dia
2.11mm
Overall Length
9.7mm
Length - Below Flange
3.18mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
