Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FC12005L0-0450LCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56AC5623
Product RangeGecko G125 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.200 |
| 5+ | $88.060 |
| 10+ | $80.920 |
| 25+ | $76.580 |
| 50+ | $72.240 |
Price for:Each
Minimum: 1
Multiple: 1
$95.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FC12005L0-0450LCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.56AC5623
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorGecko Receptacle to Free End
No. of Positions20Positions
Connector Pitch1.25mm
No. of Rows2 Row
Cable Length - Metric450mm
Cable Length - Imperial17.7"
Product RangeGecko G125 Series
Wire Gauge28AWG
Jacket ColorWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Gecko Receptacle to Free End
Connector Pitch
1.25mm
Cable Length - Metric
450mm
Product Range
Gecko G125 Series
Jacket Color
White
No. of Positions
20Positions
No. of Rows
2 Row
Cable Length - Imperial
17.7"
Wire Gauge
28AWG
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
