Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FC10605F0-0150F0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28AK9906
Product RangeGecko SL G125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.370 |
| 5+ | $39.860 |
| 10+ | $38.190 |
| 25+ | $36.680 |
| 50+ | $34.870 |
| 100+ | $33.260 |
Price for:Each
Minimum: 1
Multiple: 1
$42.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FC10605F0-0150F0Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.28AK9906
Product RangeGecko SL G125 Series
Technical Datasheet
Connector to ConnectorGecko Receptacle to Gecko Receptacle
No. of Positions6Positions
Connector Pitch1.25mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeGecko SL G125 Series
Wire Gauge26AWG
Jacket ColorWhite
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Gecko Receptacle to Gecko Receptacle
Connector Pitch
1.25mm
Cable Length - Metric
150mm
Product Range
Gecko SL G125 Series
Jacket Color
White
No. of Positions
6Positions
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
26AWG
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
