Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-964F1-06-08-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89AM5596
Product RangeGecko-MT G125 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $140.400 |
| 5+ | $130.390 |
| 10+ | $120.370 |
| 25+ | $113.270 |
Price for:Each
Minimum: 1
Multiple: 1
$140.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-964F1-06-08-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89AM5596
Product RangeGecko-MT G125 Series
Technical Datasheet
Accessory TypeCable Backshell Kit
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminum Body
Product RangeGecko-MT G125 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Cable Backshell Kit
Connector Shell Size
-
Connector Body Material
Aluminum Body
SVHC
To Be Advised
For Use With
Harwin Gecko-MT G125-2249600/G125-3249600 Series Housing Connectors
Cable Exit Angle
180°
Product Range
Gecko-MT G125 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
