Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-3245096M5
Newark Part No.73AJ6241
Product RangeGecko SL G125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.300 |
| 10+ | $14.130 |
| 25+ | $13.460 |
| 50+ | $12.800 |
| 100+ | $12.280 |
| 250+ | $11.620 |
Price for:Each
Minimum: 1
Multiple: 1
$16.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-3245096M5
Newark Part No.73AJ6241
Product RangeGecko SL G125 Series
Technical Datasheet
Product RangeGecko SL G125 Series
No. of Positions50Positions
Pitch Spacing1.25mm
For Use WithHarwin Gecko G125 Series Pin Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Gecko SL G125 Series
No. of Positions
50Positions
For Use With
Harwin Gecko G125 Series Pin Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
