Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-3041696L4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61X9576
Product RangeG125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $4.240 |
| 25+ | $4.040 |
| 50+ | $3.840 |
| 100+ | $3.680 |
| 250+ | $3.480 |
| 500+ | $3.340 |
| 1000+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-3041696L4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.61X9576
Product RangeG125 Series
Technical Datasheet
Product RangeG125 Series
No. of Positions16Positions
Pitch Spacing1.25mm
For Use WithHarwin G125 Series Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
G125 Series
No. of Positions
16Positions
For Use With
Harwin G125 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
