Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-2249600-02-24-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89AM5586
Product RangeGecko-MT G125 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.370 |
| 10+ | $8.010 |
| 25+ | $7.600 |
| 50+ | $7.190 |
| 100+ | $6.870 |
| 250+ | $6.460 |
| 500+ | $6.170 |
Price for:Each
Minimum: 1
Multiple: 1
$9.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-2249600-02-24-00Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89AM5586
Product RangeGecko-MT G125 Series
Technical Datasheet
Product RangeGecko-MT G125 Series
No. of Positions26Positions
Pitch Spacing1.25mm
For Use WithHarwin Gecko-MT G125 Series G125-0010005, G125-0020005 Signal & G125-0500005 Power Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Gecko-MT G125 Series
No. of Positions
26Positions
For Use With
Harwin Gecko-MT G125 Series G125-0010005, G125-0020005 Signal & G125-0500005 Power Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
