Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-2243496F1
Newark Part No.45AJ4328
Product RangeGecko SL G125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.77 |
| 10+ | $13.67 |
| 25+ | $13.04 |
| 50+ | $12.40 |
| 100+ | $11.90 |
| 250+ | $11.27 |
| 500+ | $10.82 |
Price for:Each
Minimum: 1
Multiple: 1
$15.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-2243496F1
Newark Part No.45AJ4328
Product RangeGecko SL G125 Series
Product RangeGecko SL G125 Series
No. of Positions34Positions
Pitch Spacing1.25mm
For Use WithHarwin G125 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Gecko SL G125 Series
No. of Positions
34Positions
For Use With
Harwin G125 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability