Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-0500005
Newark Part No.83AH1885
Product RangeGecko-MT G125 Series
Your Part Number
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-0500005
Newark Part No.83AH1885
Product RangeGecko-MT G125 Series
Technical Datasheet
Product RangeGecko-MT G125 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithHarwin Gecko-MT Series Crimp Receptacle Housings
Wire Size AWG Min-
Contact MaterialBeryllium Copper
SVHCLead
Technical Specifications
Product Range
Gecko-MT G125 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Harwin Gecko-MT Series Crimp Receptacle Housings
Contact Material
Beryllium Copper
Technical Docs (2)
Alternatives for G125-0500005
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability