Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoD3086-99
Newark Part No.08WX6540
Product RangeHarwin - D308
Your Part Number
259 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.380 | $0.349 |
| 10+ | $1.190 | $0.349 |
| 100+ | $1.030 | $0.349 |
| 250+ | $0.979 | $0.349 |
| 500+ | $0.930 | $0.349 |
| 1000+ | $0.891 | $0.349 |
| 2500+ | $0.842 | $0.349 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD3086-99
Newark Part No.08WX6540
Product RangeHarwin - D308
Technical Datasheet
Accessory TypeShorting Plug
For Use WithPCB
No. of Positions2Positions
Pitch Spacing5.08mm
Product RangeHarwin - D308
SVHCLead (04-Feb-2026)
Technical Specifications
Accessory Type
Shorting Plug
No. of Positions
2Positions
Product Range
Harwin - D308
For Use With
PCB
Pitch Spacing
5.08mm
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for D3086-99
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
