Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoD2928-42Copy
Newark Part No.93K6899
Product RangeD29 Series
Your Part Number
55 In Stock
84 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.010 |
| 5+ | $38.170 |
| 10+ | $36.520 |
| 25+ | $35.040 |
| 50+ | $33.690 |
| 100+ | $32.460 |
Price for:Pack of 14
Minimum: 1
Multiple: 1
$40.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD2928-42Copy
Newark Part No.93K6899
Product RangeD29 Series
Technical Datasheet
No. of Contacts28Contacts
Connector TypeDIP
Pitch Spacing2.54mm
Product RangeD29 Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
28Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP
Product Range
D29 Series
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (2)
Alternatives for D2928-42
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
